Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoPST1240P02Copy
Order Code4850119
Product RangePST Series
Your Part Number
4,960 In Stock
Need more?
4,960 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.700 (CNY5.311) |
| 100+ | CNY4.560 (CNY5.1528) |
| 500+ | CNY4.410 (CNY4.9833) |
| 1000+ | CNY4.160 (CNY4.7008) |
| 2500+ | CNY3.960 (CNY4.4748) |
| 5000+ | CNY3.800 (CNY4.294) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY47.00 (CNY53.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoPST1240P02Copy
Order Code4850119
Product RangePST Series
Technical Datasheet
Tones-
Sound Pressure Level (SPL)75dBA
Resonant Frequency-
Transducer MountingSMD
Drive Circuit-
Capacitance-
Lead Wire-
IP Rating-
Housing Material-
Operating Voltage Range25V p-p
Operating Temperature Min-10°C
Operating Temperature Max85°C
Product RangePST Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Tones
-
Resonant Frequency
-
Drive Circuit
-
Lead Wire
-
Housing Material
-
Operating Temperature Min
-10°C
Product Range
PST Series
Sound Pressure Level (SPL)
75dBA
Transducer Mounting
SMD
Capacitance
-
IP Rating
-
Operating Voltage Range
25V p-p
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85415900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
