Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoPLEA67BBA1R0M-1PT00Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel4125626RL
Cut Tape4125626
Product RangePLE Series
Your Part Number
2,970 In Stock
Need more?
2,970 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY3.200 | CNY32.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.200 (CNY3.616) |
| 100+ | CNY2.380 (CNY2.6894) |
| 500+ | CNY1.920 (CNY2.1696) |
| 1000+ | CNY1.710 (CNY1.9323) |
| 2500+ | CNY1.690 (CNY1.9097) |
| 5000+ | CNY1.660 (CNY1.8758) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoPLEA67BBA1R0M-1PT00Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel4125626RL
Cut Tape4125626
Product RangePLE Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)1.2A
Inductor ConstructionShielded
Saturation Current (Isat)1A
Product RangePLE Series
Inductor Case / Package-
DC Resistance Max0.265ohm
Inductance Tolerance± 20%
Product Length1mm
Product Width0.6mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
PLE Series
DC Resistance Max
0.265ohm
Product Length
1mm
Product Height
0.8mm
RMS Current (Irms)
1.2A
Saturation Current (Isat)
1A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
0.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
