Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK NTCG203NH103JT1S NTC Thermistor, 10 kohm, 3650 K, 0805 [2012 Metric], SMD, Wraparound, -40°C to 150°C, NTCG Series](https://www.element14.cn/productimages/standard/en_GB/4154120-40.jpg)
ManufacturerTDK
Manufacturer Part NoNTCG203NH103JT1SCopy
Manufacturer Standard Lead Time54 weeks
Order Code
Re-Reel4154120RL
Cut Tape4154120
Product RangeNTCG Series
Your Part Number
8,750 In Stock
Need more?
8,750 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.770 | CNY13.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.770 (CNY3.1301) |
| 50+ | CNY2.290 (CNY2.5877) |
| 250+ | CNY2.150 (CNY2.4295) |
| 500+ | CNY1.920 (CNY2.1696) |
| 1000+ | CNY1.680 (CNY1.8984) |
| 2000+ | CNY1.650 (CNY1.8645) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoNTCG203NH103JT1SCopy
Manufacturer Standard Lead Time54 weeks
Order Code
Re-Reel4154120RL
Cut Tape4154120
Product RangeNTCG Series
Technical Datasheet
Thermistor TypeChip
Resistance (25°C)10kohm
Thermistor MountingSMD
Resistance Tolerance (25°C)± 5%
Product RangeNTCG Series
Thermistor Case Style0805 [2012 Metric]
NTC MountingSurface Mount
B-Constant3650K
Thermistor TerminalsWraparound
B-Constant Tolerance± 3%
NTC Case Size0805 [2012 Metric]
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Thermistor Type
Chip
Thermistor Mounting
SMD
Product Range
NTCG Series
NTC Mounting
Surface Mount
Thermistor Terminals
Wraparound
NTC Case Size
0805 [2012 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q200
Resistance (25°C)
10kohm
Resistance Tolerance (25°C)
± 5%
Thermistor Case Style
0805 [2012 Metric]
B-Constant
3650K
B-Constant Tolerance
± 3%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
No SVHC (05-Nov-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000007
