Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK NTCG163JF103FT1 NTC Thermistor, 10 kohm, 0603 [1608 Metric], SMD](https://www.element14.cn/productimages/standard/en_GB/3516857-40.jpg)
ManufacturerTDK
Manufacturer Part NoNTCG163JF103FT1Copy
Manufacturer Standard Lead Time52 weeks
Order Code
Re-Reel3516875RL
Cut Tape3516875
Product RangeNTCG Series
Your Part Number
102,769 In Stock
776,000 more incoming. You can reserve stock now
102,769 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.370 | CNY13.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.370 (CNY1.5481) |
| 100+ | CNY1.130 (CNY1.2769) |
| 500+ | CNY0.999 (CNY1.1289) |
| 1000+ | CNY0.843 (CNY0.9526) |
| 2000+ | CNY0.825 (CNY0.9322) |
| 4000+ | CNY0.807 (CNY0.9119) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoNTCG163JF103FT1Copy
Manufacturer Standard Lead Time52 weeks
Order Code
Re-Reel3516875RL
Cut Tape3516875
Product RangeNTCG Series
Technical Datasheet
Thermistor TypeChip
Resistance (25°C)10kohm
Thermistor MountingSMD
Resistance Tolerance (25°C)± 1%
Product RangeNTCG Series
Thermistor Case Style0603 [1608 Metric]
NTC MountingSurface Mount
B-Constant3435K
Thermistor TerminalsWraparound
B-Constant Tolerance± 1%
NTC Case Size0603 [1608 Metric]
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (05-Nov-2025)
Product Overview
NTCG163JF103FT1 is a NTCG series commercial grade negative temperature coefficient thermistor from sintered metal oxides. NTC thermistor is a semiconductor resistor that exhibits decreasing resistance with increasing temperature. It has low thermal time constants which result in extremely high rates of resistance change to accurately track the temperature.
- UL1434 acquisition (File No.E250289)
- 10Kohm resistance [at 25°C], ±1% resistance tolerance
- 100mW max electric power [at 25°C], 310μA permissive operating current [at 25°C]
- 1mW/°C, 1mW/K thermal dissipation constant [at 25°C]
- Reflow soldering method
- Maximum operating temperature is 125°C
Technical Specifications
Thermistor Type
Chip
Thermistor Mounting
SMD
Product Range
NTCG Series
NTC Mounting
Surface Mount
Thermistor Terminals
Wraparound
NTC Case Size
0603 [1608 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
125°C
SVHC
No SVHC (05-Nov-2025)
Resistance (25°C)
10kohm
Resistance Tolerance (25°C)
± 1%
Thermistor Case Style
0603 [1608 Metric]
B-Constant
3435K
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
