Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK NTCG103JF103FT1 NTC Thermistor, 10 kohm, 0402 [1005 Metric], SMD](https://www.element14.cn/productimages/standard/en_GB/3516857-40.jpg)
ManufacturerTDK
Manufacturer Part NoNTCG103JF103FT1Copy
Manufacturer Standard Lead Time52 weeks
Order Code
Re-Reel3516879RL
Cut Tape3516879
Product RangeNTCG Series
Your Part Number
45,730 In Stock
120,000 more incoming. You can reserve stock now
45,730 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.546 | CNY5.46 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.546 (CNY0.617) |
| 100+ | CNY0.451 (CNY0.5096) |
| 500+ | CNY0.434 (CNY0.4904) |
| 2500+ | CNY0.408 (CNY0.461) |
| 5000+ | CNY0.364 (CNY0.4113) |
| 10000+ | CNY0.330 (CNY0.3729) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoNTCG103JF103FT1Copy
Manufacturer Standard Lead Time52 weeks
Order Code
Re-Reel3516879RL
Cut Tape3516879
Product RangeNTCG Series
Technical Datasheet
Thermistor TypeChip
Resistance (25°C)10kohm
Resistance Tolerance (25°C)± 1%
Thermistor MountingSMD
Product RangeNTCG Series
NTC MountingSurface Mount
Thermistor Case Style0402 [1005 Metric]
B-Constant3435K
B-Constant Tolerance± 1%
NTC Case Size0402 [1005 Metric]
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (05-Nov-2025)
Product Overview
NTCG103JF103FT1 is a NTCG series commercial grade multilayer internal electrode chip type NTC thermistor (temperature protection device). It is manufactured from sintered metal oxides. Each thermistor consists of a combination of two to four of the following materials: Mn, Ni, Co, and Cu. NTC thermistor is semiconductor resistor that exhibit decreasing resistance with increasing temperature. It has low thermal time constants which result in extremely high rates of resistance change to accurately track the temperature.
- 0402 [1005 Metric] case size
- UL1434 acquisition (File No.E250289)
- 3380K B value (typ.) [25/50°C], 3435K B value (Typ.) [25/85°C], 3453K B value (Typ.) [25/100°C]
- ±1% resistance tolerance, 10Kohm nominal resistance
- 100mW max electric power (25°C)
- 310μA permissive operating current (25°C), 1mW/°C/1mW/K thermal dissipation constant (25°C)
- 1.00mm ±0.05mm length, 0.50mm ±0.05mm width, 0.50mm ±0.05mm thickness
- Operating temperature range from -40 to +125°C
Technical Specifications
Thermistor Type
Chip
Resistance Tolerance (25°C)
± 1%
Product Range
NTCG Series
Thermistor Case Style
0402 [1005 Metric]
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
Resistance (25°C)
10kohm
Thermistor Mounting
SMD
NTC Mounting
Surface Mount
B-Constant
3435K
NTC Case Size
0402 [1005 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
125°C
SVHC
No SVHC (05-Nov-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
