Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK NTCG064EF104FTDSX NTC Thermistor, 100 kohm, 4308 K, 0201 [0603 Metric], SMD, Wraparound, -40°C to 125°C, NTCG Series](https://www.element14.cn/productimages/standard/en_GB/4154099-40.jpg)
ManufacturerTDK
Manufacturer Part NoNTCG064EF104FTDSXCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel4154102RL
Cut Tape4154102
Product RangeNTCG Series
Your Part Number
20,497 In Stock
Need more?
20,497 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.771 | CNY7.71 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.771 (CNY0.8712) |
| 100+ | CNY0.629 (CNY0.7108) |
| 500+ | CNY0.554 (CNY0.626) |
| 2500+ | CNY0.524 (CNY0.5921) |
| 7500+ | CNY0.509 (CNY0.5752) |
| 15000+ | CNY0.494 (CNY0.5582) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoNTCG064EF104FTDSXCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel4154102RL
Cut Tape4154102
Product RangeNTCG Series
Technical Datasheet
Thermistor TypeChip
Resistance (25°C)100kohm
Resistance Tolerance (25°C)± 1%
Thermistor MountingSMD
Product RangeNTCG Series
Thermistor Case Style0201 [0603 Metric]
NTC MountingSurface Mount
B-Constant4308K
Thermistor TerminalsWraparound
B-Constant Tolerance± 1%
NTC Case Size0201 [0603 Metric]
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Thermistor Type
Chip
Resistance Tolerance (25°C)
± 1%
Product Range
NTCG Series
NTC Mounting
Surface Mount
Thermistor Terminals
Wraparound
NTC Case Size
0201 [0603 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q200
Resistance (25°C)
100kohm
Thermistor Mounting
SMD
Thermistor Case Style
0201 [0603 Metric]
B-Constant
4308K
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
No SVHC (05-Nov-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
