Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK NLV32T-068J-EF Wirewound Inductor, 68 nH, 0.36 ohm, 1 GHz, 450 mA, 1210 [3225 Metric], NLV32-EF Series](https://www.element14.cn/productimages/standard/en_GB/2747843-40.jpg)
ManufacturerTDK
Manufacturer Part NoNLV32T-068J-EFCopy
Order Code2747863
Product RangeNLV32-EF Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerTDK
Manufacturer Part NoNLV32T-068J-EFCopy
Order Code2747863
Product RangeNLV32-EF Series
Technical Datasheet
Inductance68nH
DC Resistance Max0.36ohm
Self Resonant Frequency1GHz
DC Current Rating450mA
Inductor Case / Package1210 [3225 Metric]
Product RangeNLV32-EF Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
68nH
Self Resonant Frequency
1GHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.36ohm
DC Current Rating
450mA
Product Range
NLV32-EF Series
Inductor Construction
Unshielded
Product Length
3.2mm
Product Height
2.2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
