Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK NLV25T-R68J-EFD Wirewound Inductor, 680 nH, 0.85 ohm, 300 MHz, 300 mA, 1008 [2520 Metric], NLV25-EFD Series](https://www.element14.cn/productimages/standard/en_GB/2747794-40.jpg)
ManufacturerTDK
Manufacturer Part NoNLV25T-R68J-EFDCopy
Order Code
Re-Reel2747841RL
Cut Tape2747841
Product RangeNLV25-EFD Series
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerTDK
Manufacturer Part NoNLV25T-R68J-EFDCopy
Order Code
Re-Reel2747841RL
Cut Tape2747841
Product RangeNLV25-EFD Series
Technical Datasheet
Inductance680nH
DC Resistance Max0.85ohm
Self Resonant Frequency300MHz
DC Current Rating300mA
Inductor Case / Package1008 [2520 Metric]
Product RangeNLV25-EFD Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.5mm
Product Width2mm
Product Height1.8mm
Technical Specifications
Inductance
680nH
Self Resonant Frequency
300MHz
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
2mm
DC Resistance Max
0.85ohm
DC Current Rating
300mA
Product Range
NLV25-EFD Series
Inductor Construction
Unshielded
Product Length
2.5mm
Product Height
1.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
