Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK NLV25T-3R3J-EFD Wirewound Inductor, 3.3 µH, 1.9 ohm, 55 MHz, 185 mA, 1008 [2520 Metric], NLV25-EFD Series](https://www.element14.cn/productimages/standard/en_GB/2747794-40.jpg)
ManufacturerTDK
Manufacturer Part NoNLV25T-3R3J-EFDCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel2747821RL
Cut Tape2747821
Product RangeNLV25-EFD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.690 | CNY8.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.690 (CNY1.9097) |
| 50+ | CNY1.190 (CNY1.3447) |
| 250+ | CNY0.976 (CNY1.1029) |
| 500+ | CNY0.908 (CNY1.026) |
| 1000+ | CNY0.839 (CNY0.9481) |
| 2000+ | CNY0.786 (CNY0.8882) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoNLV25T-3R3J-EFDCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel2747821RL
Cut Tape2747821
Product RangeNLV25-EFD Series
Technical Datasheet
Inductance3.3µH
DC Resistance Max1.9ohm
Self Resonant Frequency55MHz
DC Current Rating185mA
Inductor Case / Package1008 [2520 Metric]
Product RangeNLV25-EFD Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.5mm
Product Width2mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Self Resonant Frequency
55MHz
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
1.9ohm
DC Current Rating
185mA
Product Range
NLV25-EFD Series
Inductor Construction
Unshielded
Product Length
2.5mm
Product Height
1.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
