Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK NLV25T-068J-EF Wirewound Inductor, 68 nH, 0.65 ohm, 1.05 GHz, 320 mA, 1008 [2520 Metric], NLV25-EF Series](https://www.element14.cn/productimages/standard/en_GB/2455225-40.jpg)
ManufacturerTDK
Manufacturer Part NoNLV25T-068J-EFCopy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel2455237RL
Cut Tape2455237
Product RangeNLV25-EF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.390 | CNY6.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.390 (CNY1.5707) |
| 50+ | CNY1.150 (CNY1.2995) |
| 250+ | CNY0.938 (CNY1.0599) |
| 500+ | CNY0.828 (CNY0.9356) |
| 1000+ | CNY0.717 (CNY0.8102) |
| 2000+ | CNY0.671 (CNY0.7582) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoNLV25T-068J-EFCopy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel2455237RL
Cut Tape2455237
Product RangeNLV25-EF Series
Technical Datasheet
Inductance68nH
DC Resistance Max0.65ohm
Self Resonant Frequency1.05GHz
DC Current Rating320mA
Inductor Case / Package1008 [2520 Metric]
Product RangeNLV25-EF Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.5mm
Product Width2mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
68nH
Self Resonant Frequency
1.05GHz
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.65ohm
DC Current Rating
320mA
Product Range
NLV25-EF Series
Inductor Construction
Unshielded
Product Length
2.5mm
Product Height
1.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
