Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK NLFV32T-6R8M-EF Wirewound Inductor, 6.8 µH, 0.17 ohm, 38 MHz, 260 mA, 1210 [3225 Metric], NLFV32-EF Series](https://www.element14.cn/productimages/standard/en_GB/1669864-40.jpg)
ManufacturerTDK
Manufacturer Part NoNLFV32T-6R8M-EFCopy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel2407478RL
Cut Tape2407478
Product RangeNLFV32-EF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.070 | CNY10.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.070 (CNY2.3391) |
| 50+ | CNY1.500 (CNY1.695) |
| 250+ | CNY1.230 (CNY1.3899) |
| 500+ | CNY1.160 (CNY1.3108) |
| 1000+ | CNY1.090 (CNY1.2317) |
| 2000+ | CNY1.010 (CNY1.1413) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoNLFV32T-6R8M-EFCopy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel2407478RL
Cut Tape2407478
Product RangeNLFV32-EF Series
Technical Datasheet
Inductance6.8µH
DC Resistance Max0.17ohm
Self Resonant Frequency38MHz
DC Current Rating260mA
Inductor Case / Package1210 [3225 Metric]
Product RangeNLFV32-EF Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Self Resonant Frequency
38MHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.17ohm
DC Current Rating
260mA
Product Range
NLFV32-EF Series
Inductor Construction
Shielded
Product Length
3.2mm
Product Height
2.2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
