Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK NLFV25T-1R5M-EF Wirewound Inductor, 1.5 µH, 0.09 ohm, 80 MHz, 350 mA, 1008 [2520 Metric], NLFV25-EF Series](https://www.element14.cn/productimages/standard/en_GB/1669864-40.jpg)
ManufacturerTDK
Manufacturer Part NoNLFV25T-1R5M-EFCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel2407446RL
Cut Tape2407446
Product RangeNLFV25-EF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.530 | CNY7.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.530 (CNY1.7289) |
| 50+ | CNY1.260 (CNY1.4238) |
| 250+ | CNY1.040 (CNY1.1752) |
| 500+ | CNY0.913 (CNY1.0317) |
| 1000+ | CNY0.786 (CNY0.8882) |
| 2000+ | CNY0.733 (CNY0.8283) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoNLFV25T-1R5M-EFCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel2407446RL
Cut Tape2407446
Product RangeNLFV25-EF Series
Technical Datasheet
Inductance1.5µH
DC Resistance Max0.09ohm
Self Resonant Frequency80MHz
DC Current Rating350mA
Inductor Case / Package1008 [2520 Metric]
Product RangeNLFV25-EF Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length2.5mm
Product Width2mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Self Resonant Frequency
80MHz
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.09ohm
DC Current Rating
350mA
Product Range
NLFV25-EF Series
Inductor Construction
Shielded
Product Length
2.5mm
Product Height
1.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
