Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoNLFV25T-100K-PF
Order Code2800860
Product RangeNLFV25-PF Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerTDK
Manufacturer Part NoNLFV25T-100K-PF
Order Code2800860
Product RangeNLFV25-PF Series
Technical Datasheet
Inductance10µH
DC Resistance Max0.36ohm
Self Resonant Frequency32MHz
DC Current Rating155mA
Inductor Case / Package1008 [2520 Metric]
Product RangeNLFV25-PF Series
Inductance Tolerance± 10%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length2.5mm
Product Width2mm
Product Height1.8mm
SVHCLead (21-Jan-2025)
Technical Specifications
Inductance
10µH
Self Resonant Frequency
32MHz
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
2mm
SVHC
Lead (21-Jan-2025)
DC Resistance Max
0.36ohm
DC Current Rating
155mA
Product Range
NLFV25-PF Series
Inductor Construction
Shielded
Product Length
2.5mm
Product Height
1.8mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000054
