Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK NLCV32T-R10M-PFR Wirewound Inductor, 100 nH, 0.02 ohm, 800 MHz, 2.85 A, 1210 [3225 Metric], NLCV32-PFR Series](https://www.element14.cn/productimages/standard/en_GB/2747752-40.jpg)
ManufacturerTDK
Manufacturer Part NoNLCV32T-R10M-PFRCopy
Manufacturer Standard Lead Time29 weeks
Order Code2800859
Product RangeNLCV32-PFR Series
Your Part Number
75 In Stock
Need more?
75 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.850 (CNY2.0905) |
| 50+ | CNY1.420 (CNY1.6046) |
| 250+ | CNY1.030 (CNY1.1639) |
| 500+ | CNY0.862 (CNY0.9741) |
| 1000+ | CNY0.694 (CNY0.7842) |
| 2000+ | CNY0.634 (CNY0.7164) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY9.25 (CNY10.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoNLCV32T-R10M-PFRCopy
Manufacturer Standard Lead Time29 weeks
Order Code2800859
Product RangeNLCV32-PFR Series
Technical Datasheet
Inductance100nH
DC Resistance Max0.02ohm
Self Resonant Frequency800MHz
DC Current Rating2.85A
Inductor Case / Package1210 [3225 Metric]
Product RangeNLCV32-PFR Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2.2mm
SVHCLead (25-Jun-2025)
Technical Specifications
Inductance
100nH
Self Resonant Frequency
800MHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
2.5mm
SVHC
Lead (25-Jun-2025)
DC Resistance Max
0.02ohm
DC Current Rating
2.85A
Product Range
NLCV32-PFR Series
Inductor Construction
Unshielded
Product Length
3.2mm
Product Height
2.2mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005
