Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK NLCV32T-470K-EF Wirewound Inductor, 47 µH, 2.132 ohm, 14 MHz, 180 mA, 1210 [3225 Metric], NLCV32-EF Series](https://www.element14.cn/productimages/standard/en_GB/2455225-40.jpg)
ManufacturerTDK
Manufacturer Part NoNLCV32T-470K-EFCopy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel2455226RL
Cut Tape2455226
Product RangeNLCV32-EF Series
Your Part Number
11,255 In Stock
Need more?
11,255 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.390 | CNY6.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.390 (CNY1.5707) |
| 50+ | CNY1.150 (CNY1.2995) |
| 250+ | CNY0.938 (CNY1.0599) |
| 500+ | CNY0.816 (CNY0.9221) |
| 1000+ | CNY0.694 (CNY0.7842) |
| 2000+ | CNY0.641 (CNY0.7243) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoNLCV32T-470K-EFCopy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel2455226RL
Cut Tape2455226
Product RangeNLCV32-EF Series
Technical Datasheet
Inductance47µH
DC Resistance Max2.132ohm
Self Resonant Frequency14MHz
DC Current Rating180mA
Inductor Case / Package1210 [3225 Metric]
Product RangeNLCV32-EF Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47µH
Self Resonant Frequency
14MHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
2.132ohm
DC Current Rating
180mA
Product Range
NLCV32-EF Series
Inductor Construction
Unshielded
Product Length
3.2mm
Product Height
2.2mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005
