Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK NLCV32T-3R3M-EFRD Wirewound Inductor, 3.3 µH, 0.192 ohm, 54 MHz, 1 A, 1210 [3225 Metric], NLCV32-EFRD Series](https://www.element14.cn/productimages/standard/en_GB/2747752-40.jpg)
ManufacturerTDK
Manufacturer Part NoNLCV32T-3R3M-EFRDCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel2747773RL
Cut Tape2747773
Product RangeNLCV32-EFRD Series
Your Part Number
700 In Stock
Need more?
700 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.690 | CNY8.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.690 (CNY1.9097) |
| 50+ | CNY1.220 (CNY1.3786) |
| 250+ | CNY0.992 (CNY1.121) |
| 500+ | CNY0.933 (CNY1.0543) |
| 1000+ | CNY0.874 (CNY0.9876) |
| 2000+ | CNY0.814 (CNY0.9198) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoNLCV32T-3R3M-EFRDCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel2747773RL
Cut Tape2747773
Product RangeNLCV32-EFRD Series
Technical Datasheet
Inductance3.3µH
DC Resistance Max0.192ohm
Self Resonant Frequency54MHz
DC Current Rating1A
Inductor Case / Package1210 [3225 Metric]
Product RangeNLCV32-EFRD Series
Inductance Tolerance± 20%
Inductor Construction-
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Self Resonant Frequency
54MHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.192ohm
DC Current Rating
1A
Product Range
NLCV32-EFRD Series
Inductor Construction
-
Product Length
3.2mm
Product Height
2.2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
