Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK NLCV32T-330K-EF Wirewound Inductor, 33 µH, 1.1 ohm, 17 MHz, 240 mA, 1210 [3225 Metric], NLCV32-EF Series](https://www.element14.cn/productimages/standard/en_GB/2429395-40.jpg)
ManufacturerTDK
Manufacturer Part NoNLCV32T-330K-EFCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel2429403RL
Cut Tape2429403
Product RangeNLCV32-EF Series
Your Part Number
1,990 In Stock
Need more?
1,990 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.070 | CNY5.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.070 (CNY1.2091) |
| 50+ | CNY0.861 (CNY0.9729) |
| 250+ | CNY0.744 (CNY0.8407) |
| 500+ | CNY0.721 (CNY0.8147) |
| 1000+ | CNY0.655 (CNY0.7402) |
| 2000+ | CNY0.605 (CNY0.6836) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoNLCV32T-330K-EFCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel2429403RL
Cut Tape2429403
Product RangeNLCV32-EF Series
Technical Datasheet
Inductance33µH
DC Resistance Max1.1ohm
Self Resonant Frequency17MHz
DC Current Rating240mA
Inductor Case / Package1210 [3225 Metric]
Product RangeNLCV32-EF Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2.2mm
Technical Specifications
Inductance
33µH
Self Resonant Frequency
17MHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
2.5mm
DC Resistance Max
1.1ohm
DC Current Rating
240mA
Product Range
NLCV32-EF Series
Inductor Construction
Unshielded
Product Length
3.2mm
Product Height
2.2mm
Technical Docs (2)
Alternatives for NLCV32T-330K-EF
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005
