Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK NLCV32T-2R2M-EF Wirewound Inductor, 2.2 µH, 0.13 ohm, 68 MHz, 770 mA, 1210 [3225 Metric], NLCV32-EF Series](https://www.element14.cn/productimages/standard/en_GB/2429395-40.jpg)
ManufacturerTDK
Manufacturer Part NoNLCV32T-2R2M-EFCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel2429402RL
Cut Tape2429402
Product RangeNLCV32-EF Series
Your Part Number
4,000 In Stock
Need more?
4,000 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.380 | CNY6.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.380 (CNY1.5594) |
| 50+ | CNY1.120 (CNY1.2656) |
| 250+ | CNY0.927 (CNY1.0475) |
| 500+ | CNY0.824 (CNY0.9311) |
| 1000+ | CNY0.720 (CNY0.8136) |
| 2000+ | CNY0.674 (CNY0.7616) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoNLCV32T-2R2M-EFCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel2429402RL
Cut Tape2429402
Product RangeNLCV32-EF Series
Technical Datasheet
Inductance2.2µH
DC Resistance Max0.13ohm
Self Resonant Frequency68MHz
DC Current Rating770mA
Inductor Case / Package1210 [3225 Metric]
Product RangeNLCV32-EF Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Self Resonant Frequency
68MHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.13ohm
DC Current Rating
770mA
Product Range
NLCV32-EF Series
Inductor Construction
Unshielded
Product Length
3.2mm
Product Height
2.2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
