Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK NLCV32T-1R5M-EFRD Wirewound Inductor, 1.5 µH, 0.114 ohm, 80 MHz, 1.4 A, 1210 [3225 Metric], NLCV32-EFRD Series](https://www.element14.cn/productimages/standard/en_GB/2747752-40.jpg)
ManufacturerTDK
Manufacturer Part NoNLCV32T-1R5M-EFRDCopy
Order Code2747763
Product RangeNLCV32-EFRD Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerTDK
Manufacturer Part NoNLCV32T-1R5M-EFRDCopy
Order Code2747763
Product RangeNLCV32-EFRD Series
Technical Datasheet
Inductance1.5µH
DC Resistance Max0.114ohm
Self Resonant Frequency80MHz
DC Current Rating1.4A
Inductor Case / Package1210 [3225 Metric]
Product RangeNLCV32-EFRD Series
Inductance Tolerance± 20%
Inductor Construction-
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2.2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1.5µH
Self Resonant Frequency
80MHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (21-Jan-2025)
DC Resistance Max
0.114ohm
DC Current Rating
1.4A
Product Range
NLCV32-EFRD Series
Inductor Construction
-
Product Length
3.2mm
Product Height
2.2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
