Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK NLCV32T-1R5M-EFR Wirewound Inductor, 1.5 µH, 0.114 ohm, 80 MHz, 1.4 A, 1210 [3225 Metric], NLCV32-EFR Series](https://www.element14.cn/productimages/standard/en_GB/2747728-40.jpg)
ManufacturerTDK
Manufacturer Part NoNLCV32T-1R5M-EFRCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2747762RL
Cut Tape2747762
Product RangeNLCV32-EFR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.390 | CNY6.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.390 (CNY1.5707) |
| 50+ | CNY1.170 (CNY1.3221) |
| 250+ | CNY0.953 (CNY1.0769) |
| 500+ | CNY0.839 (CNY0.9481) |
| 1000+ | CNY0.724 (CNY0.8181) |
| 2000+ | CNY0.679 (CNY0.7673) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoNLCV32T-1R5M-EFRCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2747762RL
Cut Tape2747762
Product RangeNLCV32-EFR Series
Technical Datasheet
Inductance1.5µH
DC Resistance Max0.114ohm
Self Resonant Frequency80MHz
DC Current Rating1.4A
Inductor Case / Package1210 [3225 Metric]
Product RangeNLCV32-EFR Series
Inductance Tolerance± 20%
Inductor Construction-
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Self Resonant Frequency
80MHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.114ohm
DC Current Rating
1.4A
Product Range
NLCV32-EFR Series
Inductor Construction
-
Product Length
3.2mm
Product Height
2.2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
