Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK NLCV25T-R10M-EFRD Wirewound Inductor, 100 nH, 0.048 ohm, 800 MHz, 1.89 A, 1008 [2520 Metric], NLCV25-EFRD Series](https://www.element14.cn/productimages/standard/en_GB/2747728-40.jpg)
ManufacturerTDK
Manufacturer Part NoNLCV25T-R10M-EFRDCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2747745RL
Cut Tape2747745
Product RangeNLCV25-EFRD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.690 | CNY8.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.690 (CNY1.9097) |
| 50+ | CNY1.220 (CNY1.3786) |
| 250+ | CNY0.992 (CNY1.121) |
| 500+ | CNY0.923 (CNY1.043) |
| 1000+ | CNY0.854 (CNY0.965) |
| 2000+ | CNY0.801 (CNY0.9051) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoNLCV25T-R10M-EFRDCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2747745RL
Cut Tape2747745
Product RangeNLCV25-EFRD Series
Technical Datasheet
Inductance100nH
DC Resistance Max0.048ohm
Self Resonant Frequency800MHz
DC Current Rating1.89A
Inductor Case / Package1008 [2520 Metric]
Product RangeNLCV25-EFRD Series
Inductance Tolerance± 20%
Inductor Construction-
Core MaterialFerrite
Product Length2.5mm
Product Width2mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100nH
Self Resonant Frequency
800MHz
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.048ohm
DC Current Rating
1.89A
Product Range
NLCV25-EFRD Series
Inductor Construction
-
Product Length
2.5mm
Product Height
1.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
