Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MPZ2012S331AT Ferrite Bead, 0805 [2012 Metric], 330 ohm, 2.5 A, MPZ Series, 0.05 ohm, ± 25%](https://www.element14.cn/productimages/standard/en_GB/2475048-40.jpg)
ManufacturerTDK
Manufacturer Part NoMPZ2012S331ATCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel2800855RL
Cut Tape2800855
Product RangeMPZ Series
Your Part Number
189 In Stock
16,000 more incoming. You can reserve stock now
189 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.416 | CNY4.16 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.416 (CNY0.4701) |
| 100+ | CNY0.320 (CNY0.3616) |
| 500+ | CNY0.264 (CNY0.2983) |
| 1000+ | CNY0.257 (CNY0.2904) |
| 2000+ | CNY0.225 (CNY0.2542) |
| 4000+ | CNY0.203 (CNY0.2294) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMPZ2012S331ATCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel2800855RL
Cut Tape2800855
Product RangeMPZ Series
Technical Datasheet
Ferrite Bead Case / Package0805 [2012 Metric]
Impedance330ohm
DC Current Rating2.5A
Product RangeMPZ Series
DC Resistance Max0.05ohm
Impedance Tolerance± 25%
Product Length2mm
Product Width1.25mm
Product Height0.85mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0805 [2012 Metric]
DC Current Rating
2.5A
DC Resistance Max
0.05ohm
Product Length
2mm
Product Height
0.85mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
330ohm
Product Range
MPZ Series
Impedance Tolerance
± 25%
Product Width
1.25mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
