Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MPZ1608S601ATD25 Ferrite Bead, 0603 [1608 Metric], 600 ohm, 1 A, MPZ Series, 0.15 ohm, ± 25%](https://www.element14.cn/productimages/standard/en_GB/2475048-40.jpg)
ManufacturerTDK
Manufacturer Part NoMPZ1608S601ATD25Copy
Manufacturer Standard Lead Time35 weeks
Order Code
Full Reel2800778
Re-Reel2800848RL
Cut Tape2800848
Product RangeMPZ Series
Your Part Number
14,437 In Stock
36,000 more incoming. You can reserve stock now
14,437 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.632 | CNY6.32 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.632 (CNY0.7142) |
| 100+ | CNY0.444 (CNY0.5017) |
| 500+ | CNY0.342 (CNY0.3865) |
| 1000+ | CNY0.303 (CNY0.3424) |
| 2000+ | CNY0.298 (CNY0.3367) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY0.292 (CNY0.330) |
| 20000+ | CNY0.255 (CNY0.2882) |
| 40000+ | CNY0.215 (CNY0.243) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMPZ1608S601ATD25Copy
Manufacturer Standard Lead Time35 weeks
Order Code
Full Reel2800778
Re-Reel2800848RL
Cut Tape2800848
Product RangeMPZ Series
Technical Datasheet
Ferrite Bead Case / Package0603 [1608 Metric]
Impedance600ohm
DC Current Rating1A
Product RangeMPZ Series
DC Resistance Max0.15ohm
Impedance Tolerance± 25%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0603 [1608 Metric]
DC Current Rating
1A
DC Resistance Max
0.15ohm
Product Length
1.6mm
Product Height
0.8mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Impedance
600ohm
Product Range
MPZ Series
Impedance Tolerance
± 25%
Product Width
0.8mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MPZ1608S601ATD25
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004
