Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MPZ1608S300ATAH0 Ferrite Bead, 0603 [1608 Metric], 30 ohm, 5 A, MPZ Series, 0.01 ohm, ± 10ohm](https://www.element14.cn/productimages/standard/en_GB/2475048-40.jpg)
ManufacturerTDK
Manufacturer Part NoMPZ1608S300ATAH0Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Cut Tape2800845
Cut Tape2800845RL
Product RangeMPZ Series
Your Part Number
15,756 In Stock
Need more?
15,756 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.435 (CNY0.4916) |
| 100+ | CNY0.306 (CNY0.3458) |
| 500+ | CNY0.238 (CNY0.2689) |
| 1000+ | CNY0.207 (CNY0.2339) |
| 2000+ | CNY0.185 (CNY0.209) |
| 4000+ | CNY0.162 (CNY0.1831) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY4.35 (CNY4.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMPZ1608S300ATAH0Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Cut Tape2800845
Cut Tape2800845RL
Product RangeMPZ Series
Technical Datasheet
Ferrite Bead Case / Package0603 [1608 Metric]
Impedance30ohm
DC Current Rating5A
Product RangeMPZ Series
DC Resistance Max0.01ohm
Impedance Tolerance± 10ohm
Product Length1.6mm
Product Width0.8mm
Product Height0.6mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0603 [1608 Metric]
DC Current Rating
5A
DC Resistance Max
0.01ohm
Product Length
1.6mm
Product Height
0.6mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
30ohm
Product Range
MPZ Series
Impedance Tolerance
± 10ohm
Product Width
0.8mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004
