Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MPZ1608S181ATAH0 Ferrite Bead, 0603 [1608 Metric], 180 ohm, 2 A, MPZ Series, 0.05 ohm, ± 25%](https://www.element14.cn/productimages/standard/en_GB/3490677-40.jpg)
ManufacturerTDK
Manufacturer Part NoMPZ1608S181ATAH0Copy
Manufacturer Standard Lead Time52 weeks
Order Code
Re-Reel3807748RL
Cut Tape3807748
Product RangeMPZ Series
Your Part Number
42,970 In Stock
Need more?
42,970 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.435 | CNY4.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.435 (CNY0.4916) |
| 100+ | CNY0.306 (CNY0.3458) |
| 500+ | CNY0.238 (CNY0.2689) |
| 1000+ | CNY0.215 (CNY0.243) |
| 2000+ | CNY0.187 (CNY0.2113) |
| 4000+ | CNY0.159 (CNY0.1797) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMPZ1608S181ATAH0Copy
Manufacturer Standard Lead Time52 weeks
Order Code
Re-Reel3807748RL
Cut Tape3807748
Product RangeMPZ Series
Technical Datasheet
Ferrite Bead Case / Package0603 [1608 Metric]
Impedance180ohm
DC Current Rating2A
Product RangeMPZ Series
DC Resistance Max0.05ohm
Impedance Tolerance± 25%
Product Length1.6mm
Product Width0.8mm
Product Height0.6mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0603 [1608 Metric]
DC Current Rating
2A
DC Resistance Max
0.05ohm
Product Length
1.6mm
Product Height
0.6mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
180ohm
Product Range
MPZ Series
Impedance Tolerance
± 25%
Product Width
0.8mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
