Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MPZ1608D300BTA00 Ferrite Bead, 0603 [1608 Metric], 30 ohm, 1.8 A, MPZ Series, 0.06 ohm, ± 10ohm](https://www.element14.cn/productimages/standard/en_GB/3490677-40.jpg)
ManufacturerTDK
Manufacturer Part NoMPZ1608D300BTA00Copy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel3807747RL
Cut Tape3807747
Product RangeMPZ Series
Your Part Number
6,678 In Stock
Need more?
6,678 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.444 | CNY4.44 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.444 (CNY0.5017) |
| 100+ | CNY0.314 (CNY0.3548) |
| 500+ | CNY0.245 (CNY0.2768) |
| 1000+ | CNY0.215 (CNY0.243) |
| 2000+ | CNY0.187 (CNY0.2113) |
| 4000+ | CNY0.158 (CNY0.1785) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMPZ1608D300BTA00Copy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel3807747RL
Cut Tape3807747
Product RangeMPZ Series
Technical Datasheet
Ferrite Bead Case / Package0603 [1608 Metric]
Impedance30ohm
DC Current Rating1.8A
Product RangeMPZ Series
DC Resistance Max0.06ohm
Impedance Tolerance± 10ohm
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0603 [1608 Metric]
DC Current Rating
1.8A
DC Resistance Max
0.06ohm
Product Length
1.6mm
Product Height
0.8mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
30ohm
Product Range
MPZ Series
Impedance Tolerance
± 10ohm
Product Width
0.8mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001179
