Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MPZ1608D101BTA00 Ferrite Bead, 0603 [1608 Metric], 100 ohm, 1 A, MPZ Series, 0.15 ohm, ± 25%](https://www.element14.cn/productimages/standard/en_GB/2475048-40.jpg)
ManufacturerTDK
Manufacturer Part NoMPZ1608D101BTA00Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel2800841RL
Cut Tape2800841
Product RangeMPZ Series
Your Part Number
3,633 In Stock
16,000 more incoming. You can reserve stock now
3,633 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.435 | CNY4.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.435 (CNY0.4916) |
| 100+ | CNY0.306 (CNY0.3458) |
| 500+ | CNY0.238 (CNY0.2689) |
| 1000+ | CNY0.215 (CNY0.243) |
| 2000+ | CNY0.189 (CNY0.2136) |
| 4000+ | CNY0.162 (CNY0.1831) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMPZ1608D101BTA00Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel2800841RL
Cut Tape2800841
Product RangeMPZ Series
Technical Datasheet
Ferrite Bead Case / Package0603 [1608 Metric]
Impedance100ohm
DC Current Rating1A
Product RangeMPZ Series
DC Resistance Max0.15ohm
Impedance Tolerance± 25%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0603 [1608 Metric]
DC Current Rating
1A
DC Resistance Max
0.15ohm
Product Length
1.6mm
Product Height
0.8mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
100ohm
Product Range
MPZ Series
Impedance Tolerance
± 25%
Product Width
0.8mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004
