Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MPZ1005AFZ150VT000 Ferrite Bead, 0402 [1005 Metric], 15 ohm, 800 mA, MPZ-V Series, 0.3 ohm, ± 40%](https://www.element14.cn/productimages/standard/en_GB/151575807-40.jpg)
ManufacturerTDK
Manufacturer Part NoMPZ1005AFZ150VT000Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel3650653RL
Cut Tape3650653
Product RangeMPZ-V Series
Your Part Number
9,438 In Stock
Need more?
9,438 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.450 | CNY14.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.450 (CNY1.6385) |
| 100+ | CNY0.999 (CNY1.1289) |
| 500+ | CNY0.756 (CNY0.8543) |
| 2500+ | CNY0.664 (CNY0.7503) |
| 5000+ | CNY0.656 (CNY0.7413) |
| 10000+ | CNY0.648 (CNY0.7322) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMPZ1005AFZ150VT000Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel3650653RL
Cut Tape3650653
Product RangeMPZ-V Series
Technical Datasheet
Ferrite Bead Case / Package0402 [1005 Metric]
Impedance15ohm
DC Current Rating800mA
Product RangeMPZ-V Series
DC Resistance Max0.3ohm
Impedance Tolerance± 40%
Product Length1mm
Product Width0.5mm
Product Height0.5mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0402 [1005 Metric]
DC Current Rating
800mA
DC Resistance Max
0.3ohm
Product Length
1mm
Product Height
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
15ohm
Product Range
MPZ-V Series
Impedance Tolerance
± 40%
Product Width
0.5mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
