Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MMZ2012Y202BT000 Ferrite Bead, 0805 [2012 Metric], 2 kohm, 400 mA, MMZ Series, 0.5 ohm, ± 25%](https://www.element14.cn/productimages/standard/en_GB/3386851-40.jpg)
ManufacturerTDK
Manufacturer Part NoMMZ2012Y202BT000Copy
Order Code
Re-Reel2800836RL
Cut Tape2800836
Product RangeMMZ Series
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerTDK
Manufacturer Part NoMMZ2012Y202BT000Copy
Order Code
Re-Reel2800836RL
Cut Tape2800836
Product RangeMMZ Series
Technical Datasheet
Ferrite Bead Case / Package0805 [2012 Metric]
Impedance2kohm
DC Current Rating400mA
Product RangeMMZ Series
DC Resistance Max0.5ohm
Impedance Tolerance± 25%
Product Length2mm
Product Width1.25mm
Product Height0.85mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Ferrite Bead Case / Package
0805 [2012 Metric]
DC Current Rating
400mA
DC Resistance Max
0.5ohm
Product Length
2mm
Product Height
0.85mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
2kohm
Product Range
MMZ Series
Impedance Tolerance
± 25%
Product Width
1.25mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
