Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MMZ2012S102AT000 Ferrite Bead, 0805 [2012 Metric], 1 kohm, 500 mA, MMZ Series, 0.35 ohm, ± 25%](https://www.element14.cn/productimages/standard/en_GB/3386851-40.jpg)
ManufacturerTDK
Manufacturer Part NoMMZ2012S102AT000Copy
Order Code2800832
Product RangeMMZ Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerTDK
Manufacturer Part NoMMZ2012S102AT000Copy
Order Code2800832
Product RangeMMZ Series
Technical Datasheet
Ferrite Bead Case / Package0805 [2012 Metric]
Impedance1kohm
DC Current Rating500mA
Product RangeMMZ Series
DC Resistance Max0.35ohm
Impedance Tolerance± 25%
Product Length2mm
Product Width1.25mm
Product Height0.85mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Ferrite Bead Case / Package
0805 [2012 Metric]
DC Current Rating
500mA
DC Resistance Max
0.35ohm
Product Length
2mm
Product Height
0.85mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
1kohm
Product Range
MMZ Series
Impedance Tolerance
± 25%
Product Width
1.25mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
