Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoMMZ2012R601ACopy
Manufacturer Standard Lead Time8 weeks
Order Code1844026
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.391 (CNY0.4418) |
| 100+ | CNY0.301 (CNY0.3401) |
| 500+ | CNY0.248 (CNY0.2802) |
| 1000+ | CNY0.241 (CNY0.2723) |
| 2000+ | CNY0.212 (CNY0.2396) |
| 4000+ | CNY0.190 (CNY0.2147) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY3.91 (CNY4.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
DC Current Rating
500mA
Ferrite Mounting
SMD
Qualification
-
DC Resistance Max
200mohm
Operating Temperature Min
-55°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000038
