Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MMZ1608R301ATA00 Ferrite Bead, 0603 [1608 Metric], 300 ohm, 500 mA, MMZ Series, 0.25 ohm, ± 25%](https://www.element14.cn/productimages/standard/en_GB/3386851-40.jpg)
ManufacturerTDK
Manufacturer Part NoMMZ1608R301ATA00Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Full Reel2800755
Re-Reel2800826RL
Cut Tape2800826
Product RangeMMZ Series
Your Part Number
3,045 In Stock
8,000 more incoming. You can reserve stock now
3,045 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.405 | CNY4.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.405 (CNY0.4576) |
| 100+ | CNY0.283 (CNY0.3198) |
| 500+ | CNY0.222 (CNY0.2509) |
| 1000+ | CNY0.199 (CNY0.2249) |
| 2000+ | CNY0.196 (CNY0.2215) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY0.139 (CNY0.1571) |
| 20000+ | CNY0.130 (CNY0.1469) |
| 40000+ | CNY0.128 (CNY0.1446) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMMZ1608R301ATA00Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Full Reel2800755
Re-Reel2800826RL
Cut Tape2800826
Product RangeMMZ Series
Technical Datasheet
Ferrite Bead Case / Package0603 [1608 Metric]
Impedance300ohm
DC Current Rating500mA
Product RangeMMZ Series
DC Resistance Max0.25ohm
Impedance Tolerance± 25%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0603 [1608 Metric]
DC Current Rating
500mA
DC Resistance Max
0.25ohm
Product Length
1.6mm
Product Height
0.8mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
300ohm
Product Range
MMZ Series
Impedance Tolerance
± 25%
Product Width
0.8mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004
