Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MMZ1608R150ATD25 Ferrite Bead, 0603 [1608 Metric], 15 ohm, 1.5 A, MMZ Series, 0.05 ohm, ± 25%](https://www.element14.cn/productimages/standard/en_GB/3386851-40.jpg)
ManufacturerTDK
Manufacturer Part NoMMZ1608R150ATD25Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel3650633RL
Cut Tape3650633
Product RangeMMZ Series
Your Part Number
3,540 In Stock
Need more?
3,540 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.429 | CNY4.29 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.429 (CNY0.4848) |
| 100+ | CNY0.305 (CNY0.3446) |
| 500+ | CNY0.233 (CNY0.2633) |
| 1000+ | CNY0.205 (CNY0.2316) |
| 2000+ | CNY0.180 (CNY0.2034) |
| 4000+ | CNY0.154 (CNY0.174) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMMZ1608R150ATD25Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel3650633RL
Cut Tape3650633
Product RangeMMZ Series
Technical Datasheet
Ferrite Bead Case / Package0603 [1608 Metric]
Impedance15ohm
DC Current Rating1.5A
Product RangeMMZ Series
DC Resistance Max0.05ohm
Impedance Tolerance± 25%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0603 [1608 Metric]
DC Current Rating
1.5A
DC Resistance Max
0.05ohm
Product Length
1.6mm
Product Height
0.8mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Impedance
15ohm
Product Range
MMZ Series
Impedance Tolerance
± 25%
Product Width
0.8mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
