Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MMZ1608B102CTA00 Ferrite Bead, 0603 [1608 Metric], 1 kohm, 300 mA, MMZ Series, 0.6 ohm, ± 25%](https://www.element14.cn/productimages/standard/en_GB/3386851-40.jpg)
ManufacturerTDK
Manufacturer Part NoMMZ1608B102CTA00Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2800822RL
Cut Tape2800822
Product RangeMMZ Series
Your Part Number
2,677 In Stock
24,000 more incoming. You can reserve stock now
2,677 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.405 | CNY4.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.405 (CNY0.4576) |
| 100+ | CNY0.283 (CNY0.3198) |
| 500+ | CNY0.222 (CNY0.2509) |
| 1000+ | CNY0.199 (CNY0.2249) |
| 2000+ | CNY0.196 (CNY0.2215) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMMZ1608B102CTA00Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2800822RL
Cut Tape2800822
Product RangeMMZ Series
Technical Datasheet
Ferrite Bead Case / Package0603 [1608 Metric]
Impedance1kohm
DC Current Rating300mA
Product RangeMMZ Series
DC Resistance Max0.6ohm
Impedance Tolerance± 25%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0603 [1608 Metric]
DC Current Rating
300mA
DC Resistance Max
0.6ohm
Product Length
1.6mm
Product Height
0.8mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
1kohm
Product Range
MMZ Series
Impedance Tolerance
± 25%
Product Width
0.8mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000272
