Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MMZ1005B601CT000 Ferrite Bead, 0402 [1005 Metric], 600 ohm, 200 mA, MMZ Series, 0.85 ohm, ± 25%](https://www.element14.cn/productimages/standard/en_GB/3386851-40.jpg)
ManufacturerTDK
Manufacturer Part NoMMZ1005B601CT000Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Full Reel2800746
Re-Reel2800817RL
Cut Tape2800817
Product RangeMMZ Series
Your Part Number
48,350 In Stock
Need more?
48,350 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.405 | CNY4.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.405 (CNY0.4576) |
| 100+ | CNY0.283 (CNY0.3198) |
| 500+ | CNY0.222 (CNY0.2509) |
| 2500+ | CNY0.199 (CNY0.2249) |
| 5000+ | CNY0.146 (CNY0.165) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | CNY0.130 (CNY0.1469) |
| 50000+ | CNY0.128 (CNY0.1446) |
| 100000+ | CNY0.125 (CNY0.1412) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMMZ1005B601CT000Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Full Reel2800746
Re-Reel2800817RL
Cut Tape2800817
Product RangeMMZ Series
Technical Datasheet
Ferrite Bead Case / Package0402 [1005 Metric]
Impedance600ohm
DC Current Rating200mA
Product RangeMMZ Series
DC Resistance Max0.85ohm
Impedance Tolerance± 25%
Product Length1mm
Product Width0.5mm
Product Height0.5mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0402 [1005 Metric]
DC Current Rating
200mA
DC Resistance Max
0.85ohm
Product Length
1mm
Product Height
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
600ohm
Product Range
MMZ Series
Impedance Tolerance
± 25%
Product Width
0.5mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MMZ1005B601CT000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
