Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MMZ1005AFZ181VT000 Ferrite Bead, 0402 [1005 Metric], 180 ohm, 150 mA, MMZ-V Series, 1.6 ohm, ± 25%](https://www.element14.cn/productimages/standard/en_GB/3386851-40.jpg)
ManufacturerTDK
Manufacturer Part NoMMZ1005AFZ181VT000Copy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel3650610RL
Cut Tape3650610
Product RangeMMZ-V Series
Your Part Number
266 In Stock
20,000 more incoming. You can reserve stock now
266 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.983 | CNY9.83 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.983 (CNY1.1108) |
| 100+ | CNY0.733 (CNY0.8283) |
| 500+ | CNY0.565 (CNY0.6384) |
| 2500+ | CNY0.524 (CNY0.5921) |
| 5000+ | CNY0.482 (CNY0.5447) |
| 10000+ | CNY0.440 (CNY0.4972) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMMZ1005AFZ181VT000Copy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel3650610RL
Cut Tape3650610
Product RangeMMZ-V Series
Technical Datasheet
Ferrite Bead Case / Package0402 [1005 Metric]
Impedance180ohm
DC Current Rating150mA
Product RangeMMZ-V Series
DC Resistance Max1.6ohm
Impedance Tolerance± 25%
Product Length1mm
Product Width0.5mm
Product Height0.5mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0402 [1005 Metric]
DC Current Rating
150mA
DC Resistance Max
1.6ohm
Product Length
1mm
Product Height
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
180ohm
Product Range
MMZ-V Series
Impedance Tolerance
± 25%
Product Width
0.5mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
