Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MMZ1005A222ET000 Ferrite Bead, 0402 [1005 Metric], 2.2 kohm, 150 mA, MMZ-E Series, 2.2 ohm, ± 25%](https://www.element14.cn/productimages/standard/en_GB/3386851-40.jpg)
ManufacturerTDK
Manufacturer Part NoMMZ1005A222ET000Copy
Manufacturer Standard Lead Time19 weeks
Order Code
Full Reel2800745
Re-Reel2800816RL
Cut Tape2800816
Product RangeMMZ-E Series
Your Part Number
100,668 In Stock
Need more?
100,668 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.060 | CNY10.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.060 (CNY1.1978) |
| 100+ | CNY0.726 (CNY0.8204) |
| 500+ | CNY0.554 (CNY0.626) |
| 2500+ | CNY0.476 (CNY0.5379) |
| 5000+ | CNY0.383 (CNY0.4328) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | CNY0.382 (CNY0.4317) |
| 50000+ | CNY0.375 (CNY0.4238) |
| 100000+ | CNY0.367 (CNY0.4147) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMMZ1005A222ET000Copy
Manufacturer Standard Lead Time19 weeks
Order Code
Full Reel2800745
Re-Reel2800816RL
Cut Tape2800816
Product RangeMMZ-E Series
Technical Datasheet
Ferrite Bead Case / Package0402 [1005 Metric]
Impedance2.2kohm
DC Current Rating150mA
Product RangeMMZ-E Series
DC Resistance Max2.2ohm
Impedance Tolerance± 25%
Product Length1mm
Product Width0.5mm
Product Height0.5mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0402 [1005 Metric]
DC Current Rating
150mA
DC Resistance Max
2.2ohm
Product Length
1mm
Product Height
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
2.2kohm
Product Range
MMZ-E Series
Impedance Tolerance
± 25%
Product Width
0.5mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MMZ1005A222ET000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
