Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MMZ1005A152ET000 Ferrite Bead, 0402 [1005 Metric], 1.5 kohm, 230 mA, MMZ-E Series, 1.6 ohm, ± 25%](https://www.element14.cn/productimages/standard/en_GB/3386851-40.jpg)
ManufacturerTDK
Manufacturer Part NoMMZ1005A152ET000Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Cut Tape1669654
Cut Tape1669654RL
Product RangeMMZ-E Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.580 (CNY0.6554) |
| 100+ | CNY0.492 (CNY0.556) |
| 500+ | CNY0.384 (CNY0.4339) |
| 2500+ | CNY0.340 (CNY0.3842) |
| 5000+ | CNY0.298 (CNY0.3367) |
| 10000+ | CNY0.269 (CNY0.304) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY5.80 (CNY6.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMMZ1005A152ET000Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Cut Tape1669654
Cut Tape1669654RL
Product RangeMMZ-E Series
Technical Datasheet
Ferrite Bead Case / Package0402 [1005 Metric]
Impedance1.5kohm
DC Current Rating230mA
Product RangeMMZ-E Series
DC Resistance Max1.6ohm
Impedance Tolerance± 25%
Ferrite MountingSMD
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Ferrite Bead Case / Package
0402 [1005 Metric]
DC Current Rating
230mA
DC Resistance Max
1.6ohm
Ferrite Mounting
SMD
SVHC
No SVHC (15-Jan-2018)
Impedance
1.5kohm
Product Range
MMZ-E Series
Impedance Tolerance
± 25%
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
