Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MMZ0603Y121CT000 Ferrite Bead, 0201 [0603 Metric], 120 ohm, 200 mA, MMZ Series, 0.39 ohm, ± 25%](https://www.element14.cn/productimages/standard/en_GB/3386851-40.jpg)
ManufacturerTDK
Manufacturer Part NoMMZ0603Y121CT000Copy
Order Code
Re-Reel3650607RL
Cut Tape3650607
Product RangeMMZ Series
Your Part Number
13,630 In Stock
Need more?
13,630 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.413 | CNY4.13 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.413 (CNY0.4667) |
| 100+ | CNY0.289 (CNY0.3266) |
| 500+ | CNY0.256 (CNY0.2893) |
| 1000+ | CNY0.217 (CNY0.2452) |
| 2500+ | CNY0.210 (CNY0.2373) |
| 5000+ | CNY0.201 (CNY0.2271) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMMZ0603Y121CT000Copy
Order Code
Re-Reel3650607RL
Cut Tape3650607
Product RangeMMZ Series
Technical Datasheet
Ferrite Bead Case / Package0201 [0603 Metric]
Impedance120ohm
DC Current Rating200mA
Product RangeMMZ Series
DC Resistance Max0.39ohm
Impedance Tolerance± 25%
Product Length0.6mm
Product Width0.3mm
Product Height0.3mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0201 [0603 Metric]
DC Current Rating
200mA
DC Resistance Max
0.39ohm
Product Length
0.6mm
Product Height
0.3mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
120ohm
Product Range
MMZ Series
Impedance Tolerance
± 25%
Product Width
0.3mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
