Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MLZ2012P220WTD25 Multilayer Inductor, AEC-Q200, 22 µH, 1.625 ohm, 220 mA, 0805 [2012 Metric], MLZ Series](https://www.element14.cn/productimages/standard/en_GB/3490677-40.jpg)
ManufacturerTDK
Manufacturer Part NoMLZ2012P220WTD25Copy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel3648231RL
Cut Tape3648231
Product RangeMLZ Series
Your Part Number
161 In Stock
Need more?
161 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.915 | CNY4.58 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.915 (CNY1.0339) |
| 50+ | CNY0.641 (CNY0.7243) |
| 250+ | CNY0.527 (CNY0.5955) |
| 500+ | CNY0.493 (CNY0.5571) |
| 1000+ | CNY0.458 (CNY0.5175) |
| 2000+ | CNY0.421 (CNY0.4757) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMLZ2012P220WTD25Copy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel3648231RL
Cut Tape3648231
Product RangeMLZ Series
Technical Datasheet
Inductance22µH
DC Resistance Max1.625ohm
Self Resonant Frequency-
DC Current Rating220mA
Inductor Case / Package0805 [2012 Metric]
Product RangeMLZ Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height1.25mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Self Resonant Frequency
-
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
1.625ohm
DC Current Rating
220mA
Product Range
MLZ Series
Inductor Construction
Shielded
Product Length
2mm
Product Height
1.25mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000065
