Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MLZ2012N1R0LT000 Multilayer Inductor, 1 µH, 0.06 ohm, 160 MHz, 1.15 A, 0805 [2012 Metric], MLZ Series](https://www.element14.cn/productimages/standard/en_GB/2493070-40.jpg)
ManufacturerTDK
Manufacturer Part NoMLZ2012N1R0LT000Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Full Reel2800741
Re-Reel2800815RL
Cut Tape2800815
Product RangeMLZ Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.557 | CNY5.57 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.557 (CNY0.6294) |
| 100+ | CNY0.458 (CNY0.5175) |
| 500+ | CNY0.420 (CNY0.4746) |
| 1000+ | CNY0.382 (CNY0.4317) |
| 2000+ | CNY0.375 (CNY0.4238) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY0.306 (CNY0.3458) |
| 20000+ | CNY0.298 (CNY0.3367) |
| 40000+ | CNY0.293 (CNY0.3311) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMLZ2012N1R0LT000Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Full Reel2800741
Re-Reel2800815RL
Cut Tape2800815
Product RangeMLZ Series
Technical Datasheet
Inductance1µH
DC Resistance Max0.06ohm
Self Resonant Frequency160MHz
DC Current Rating1.15A
Inductor Case / Package0805 [2012 Metric]
Product RangeMLZ Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height0.85mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Self Resonant Frequency
160MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.06ohm
DC Current Rating
1.15A
Product Range
MLZ Series
Inductor Construction
Shielded
Product Length
2mm
Product Height
0.85mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000014
