Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MLZ2012N100LTD25 Power Inductor (SMD), AEC-Q200, 10 µH, 500 mA, Shielded, 110 mA, MLZ Series, 0805 [2012 Metric]](https://www.element14.cn/productimages/standard/en_GB/3516863-40.jpg)
ManufacturerTDK
Manufacturer Part NoMLZ2012N100LTD25Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3516865RL
Cut Tape3516865
Product RangeMLZ Series
Your Part Number
18,650 In Stock
12,000 more incoming. You can reserve stock now
18,650 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.839 | CNY4.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.839 (CNY0.9481) |
| 50+ | CNY0.618 (CNY0.6983) |
| 250+ | CNY0.511 (CNY0.5774) |
| 500+ | CNY0.478 (CNY0.5401) |
| 1000+ | CNY0.444 (CNY0.5017) |
| 2000+ | CNY0.412 (CNY0.4656) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMLZ2012N100LTD25Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3516865RL
Cut Tape3516865
Product RangeMLZ Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)500mA
Inductor ConstructionShielded
Saturation Current (Isat)110mA
Product RangeMLZ Series
Inductor Case / Package0805 [2012 Metric]
DC Resistance Max0.39ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.25mm
Product Height1.25mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
MLZ Series
DC Resistance Max
0.39ohm
Product Length
2mm
Product Height
1.25mm
RMS Current (Irms)
500mA
Saturation Current (Isat)
110mA
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Product Width
1.25mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
