Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MLZ2012M3R3HT000 Multilayer Inductor, Shielded, 3.3 µH, 0.26 ohm, 500 mA, 0805 [2012 Metric], MLZ Series](https://www.element14.cn/productimages/standard/en_GB/3490677-40.jpg)
ManufacturerTDK
Manufacturer Part NoMLZ2012M3R3HT000Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3386735RL
Cut Tape3386735
Product RangeMLZ Series
Your Part Number
9,135 In Stock
Need more?
9,135 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.763 | CNY3.82 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.763 (CNY0.8622) |
| 50+ | CNY0.527 (CNY0.5955) |
| 250+ | CNY0.435 (CNY0.4916) |
| 500+ | CNY0.409 (CNY0.4622) |
| 1000+ | CNY0.382 (CNY0.4317) |
| 2000+ | CNY0.352 (CNY0.3978) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMLZ2012M3R3HT000Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3386735RL
Cut Tape3386735
Product RangeMLZ Series
Technical Datasheet
Inductance3.3µH
DC Resistance Max0.26ohm
Self Resonant Frequency-
DC Current Rating500mA
Inductor Case / Package0805 [2012 Metric]
Product RangeMLZ Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height1.25mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Self Resonant Frequency
-
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.26ohm
DC Current Rating
500mA
Product Range
MLZ Series
Inductor Construction
Shielded
Product Length
2mm
Product Height
1.25mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
