Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MLZ2012M3R3ATD69 Power Inductor (SMD), AEC-Q200, 3.3 µH, 500 mA, Shielded, 350 mA, MLZ Series, 0805 [2012 Metric]](https://www.element14.cn/productimages/standard/en_GB/3516863-40.jpg)
ManufacturerTDK
Manufacturer Part NoMLZ2012M3R3ATD69Copy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel3516864RL
Cut Tape3516864
Product RangeMLZ Series
Your Part Number
9,717 In Stock
28,000 more incoming. You can reserve stock now
9,717 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.450 | CNY12.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.450 (CNY2.7685) |
| 50+ | CNY1.740 (CNY1.9662) |
| 250+ | CNY1.440 (CNY1.6272) |
| 500+ | CNY1.350 (CNY1.5255) |
| 1000+ | CNY1.250 (CNY1.4125) |
| 2000+ | CNY1.170 (CNY1.3221) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMLZ2012M3R3ATD69Copy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel3516864RL
Cut Tape3516864
Product RangeMLZ Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)500mA
Inductor ConstructionShielded
Saturation Current (Isat)350mA
Product RangeMLZ Series
Inductor Case / Package0805 [2012 Metric]
DC Resistance Max0.26ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.25mm
Product Height1.25mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
MLZ Series
DC Resistance Max
0.26ohm
Product Length
2mm
Product Height
1.25mm
RMS Current (Irms)
500mA
Saturation Current (Isat)
350mA
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Product Width
1.25mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
