Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MLZ2012M1R0HT000 Multilayer Inductor, 1 µH, 0.13 ohm, 150 MHz, 800 mA, 0805 [2012 Metric], MLZ Series](https://www.element14.cn/productimages/standard/en_GB/2215637-40.jpg)
ManufacturerTDK
Manufacturer Part NoMLZ2012M1R0HT000Copy
Manufacturer Standard Lead Time74 weeks
Order Code
Re-Reel3807742RL
Cut Tape3807742
Product RangeMLZ Series
Your Part Number
11,811 In Stock
32,000 more incoming. You can reserve stock now
11,811 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.967 | CNY4.84 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.967 (CNY1.0927) |
| 50+ | CNY0.742 (CNY0.8385) |
| 250+ | CNY0.557 (CNY0.6294) |
| 500+ | CNY0.509 (CNY0.5752) |
| 1000+ | CNY0.460 (CNY0.5198) |
| 2000+ | CNY0.412 (CNY0.4656) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMLZ2012M1R0HT000Copy
Manufacturer Standard Lead Time74 weeks
Order Code
Re-Reel3807742RL
Cut Tape3807742
Product RangeMLZ Series
Technical Datasheet
Inductance1µH
DC Resistance Max0.13ohm
Self Resonant Frequency150MHz
DC Current Rating800mA
Inductor Case / Package0805 [2012 Metric]
Product RangeMLZ Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height1.25mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Self Resonant Frequency
150MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.13ohm
DC Current Rating
800mA
Product Range
MLZ Series
Inductor Construction
Shielded
Product Length
2mm
Product Height
1.25mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
