Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MLZ2012M100HT000 Multilayer Inductor, 10 µH, 0.68 ohm, 300 mA, 0805 [2012 Metric], MLZ Series](https://www.element14.cn/productimages/standard/en_GB/2493070-40.jpg)
ManufacturerTDK
Manufacturer Part NoMLZ2012M100HT000Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Full Reel2800736
Re-Reel2800814RL
Cut Tape2800814
Product RangeMLZ Series
Your Part Number
15,328 In Stock
30,000 more incoming. You can reserve stock now
15,328 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.763 | CNY3.82 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.763 (CNY0.8622) |
| 50+ | CNY0.603 (CNY0.6814) |
| 250+ | CNY0.504 (CNY0.5695) |
| 500+ | CNY0.443 (CNY0.5006) |
| 1000+ | CNY0.382 (CNY0.4317) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY0.352 (CNY0.3978) |
| 10000+ | CNY0.336 (CNY0.3797) |
| 20000+ | CNY0.330 (CNY0.3729) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMLZ2012M100HT000Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Full Reel2800736
Re-Reel2800814RL
Cut Tape2800814
Product RangeMLZ Series
Technical Datasheet
Inductance10µH
DC Resistance Max0.68ohm
Self Resonant Frequency-
DC Current Rating300mA
Inductor Case / Package0805 [2012 Metric]
Product RangeMLZ Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height1.25mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Self Resonant Frequency
-
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.68ohm
DC Current Rating
300mA
Product Range
MLZ Series
Inductor Construction
Shielded
Product Length
2mm
Product Height
1.25mm
Technical Docs (1)
Alternatives for MLZ2012M100HT000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000014
