Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MLZ2012DR47DT000 Multilayer Inductor, 470 nH, 0.18 ohm, 105 MHz, 700 mA, 0805 [2012 Metric], MLZ Series](https://www.element14.cn/productimages/standard/en_GB/2215637-40.jpg)
ManufacturerTDK
Manufacturer Part NoMLZ2012DR47DT000Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel2215647RL
Cut Tape2215647
Product RangeMLZ Series
Your Part Number
13,850 In Stock
Need more?
13,850 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.725 | CNY3.62 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.725 (CNY0.8192) |
| 50+ | CNY0.457 (CNY0.5164) |
| 250+ | CNY0.379 (CNY0.4283) |
| 500+ | CNY0.339 (CNY0.3831) |
| 1000+ | CNY0.299 (CNY0.3379) |
| 2000+ | CNY0.284 (CNY0.3209) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMLZ2012DR47DT000Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel2215647RL
Cut Tape2215647
Product RangeMLZ Series
Technical Datasheet
Inductance470nH
DC Resistance Max0.18ohm
Self Resonant Frequency105MHz
DC Current Rating700mA
Inductor Case / Package0805 [2012 Metric]
Product RangeMLZ Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height1.25mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Self Resonant Frequency
105MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.18ohm
DC Current Rating
700mA
Product Range
MLZ Series
Inductor Construction
Shielded
Product Length
2mm
Product Height
1.25mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000014
