Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MLZ1608N6R8LTD25 Multilayer Inductor, AEC-Q200, 6.8 µH, 0.65 ohm, 350 mA, 0603 [1608 Metric], MLZ Series](https://www.element14.cn/productimages/standard/en_GB/3490677-40.jpg)
ManufacturerTDK
Manufacturer Part NoMLZ1608N6R8LTD25Copy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel3648224RL
Cut Tape3648224
Product RangeMLZ Series
Your Part Number
1,931 In Stock
Need more?
1,931 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.854 | CNY8.54 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.854 (CNY0.965) |
| 100+ | CNY0.701 (CNY0.7921) |
| 500+ | CNY0.641 (CNY0.7243) |
| 1000+ | CNY0.580 (CNY0.6554) |
| 2000+ | CNY0.527 (CNY0.5955) |
| 4000+ | CNY0.474 (CNY0.5356) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMLZ1608N6R8LTD25Copy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel3648224RL
Cut Tape3648224
Product RangeMLZ Series
Technical Datasheet
Inductance6.8µH
DC Resistance Max0.65ohm
Self Resonant Frequency-
DC Current Rating350mA
Inductor Case / Package0603 [1608 Metric]
Product RangeMLZ Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Self Resonant Frequency
-
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.65ohm
DC Current Rating
350mA
Product Range
MLZ Series
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
