Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MLZ1608M6R8WTD25 Power Inductor (SMD), 6.8 µH, 300 mA, Unshielded, 100 mA, MLZ Series, 0603 [1608 Metric]](https://www.element14.cn/productimages/standard/en_GB/3490677-40.jpg)
ManufacturerTDK
Manufacturer Part NoMLZ1608M6R8WTD25Copy
Order Code
Re-Reel4167237RL
Cut Tape4167237
Product RangeMLZ Series
Your Part Number
1,790 In Stock
Need more?
1,790 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.793 | CNY7.93 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.793 (CNY0.8961) |
| 100+ | CNY0.664 (CNY0.7503) |
| 500+ | CNY0.657 (CNY0.7424) |
| 1000+ | CNY0.542 (CNY0.6125) |
| 2000+ | CNY0.508 (CNY0.574) |
| 4000+ | CNY0.474 (CNY0.5356) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMLZ1608M6R8WTD25Copy
Order Code
Re-Reel4167237RL
Cut Tape4167237
Product RangeMLZ Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)300mA
Inductor ConstructionUnshielded
Saturation Current (Isat)100mA
Product RangeMLZ Series
Inductor Case / Package0603 [1608 Metric]
DC Resistance Max0.74ohm
Inductance Tolerance± 20%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Unshielded
Product Range
MLZ Series
DC Resistance Max
0.74ohm
Product Length
1.6mm
Product Height
0.8mm
RMS Current (Irms)
300mA
Saturation Current (Isat)
100mA
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 20%
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004
