Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MLP2520S4R7ST0S1 Multilayer Inductor, 4.7 µH, 0.11 ohm, 1 A, 1008 [2520 Metric], MLP Series](https://www.element14.cn/productimages/standard/en_GB/2345203-40.jpg)
ManufacturerTDK
Manufacturer Part NoMLP2520S4R7ST0S1Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel2407441RL
Cut Tape2407441
Product RangeMLP Series
Your Part Number
1,249 In Stock
Need more?
1,249 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.070 | CNY10.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.070 (CNY2.3391) |
| 50+ | CNY1.710 (CNY1.9323) |
| 250+ | CNY1.410 (CNY1.5933) |
| 500+ | CNY1.290 (CNY1.4577) |
| 1500+ | CNY1.170 (CNY1.3221) |
| 3000+ | CNY1.050 (CNY1.1865) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMLP2520S4R7ST0S1Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel2407441RL
Cut Tape2407441
Product RangeMLP Series
Technical Datasheet
Inductance4.7µH
DC Resistance Max0.11ohm
Self Resonant Frequency-
DC Current Rating1A
Inductor Case / Package1008 [2520 Metric]
Product RangeMLP Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Self Resonant Frequency
-
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.11ohm
DC Current Rating
1A
Product Range
MLP Series
Inductor Construction
Shielded
Product Length
2.5mm
Product Height
1.2mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
